
* Images are for reference only
SXT21410DC48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC48-40.000M
- JLCPCB Part #
- C7023225
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 40MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6363
200+
$1.0530
500+
$1.0177
1000+
$1.0001
Related Products

SXT21412DC48-40.000M
Suntsu Electronics, Inc.
$1.3911

SXT21410DC48-20.000M
Suntsu Electronics, Inc.
$1.8447

SXT21410DC48-16.000M
Suntsu Electronics, Inc.
$1.1187

SXT21412DB48-27.120M
Suntsu Electronics, Inc.
$1.3126

SXT21419DC07-16.384M
Suntsu Electronics, Inc.
$1.1555

SXT21419ED38-37.400M
Suntsu Electronics, Inc.
$1.2533
Welcome back, may I help you?