
* Images are for reference only
SXT22410FB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB38-25.000M
- JLCPCB Part #
- C7098566
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 25MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8266
200+
$0.3304
500+
$0.3191
1000+
$0.3143
Related Products

SXT32410FB38-25.000M
Suntsu Electronics, Inc.
$1.3213

SXT22410FD38-25.000M
Suntsu Electronics, Inc.
$0.8444

SXT22410FB48-25.000M
Suntsu Electronics, Inc.
$0.7187

SXT22421DB17-19.200M
Suntsu Electronics, Inc.
$1.2472

SXT22418FB48-18.432M
Suntsu Electronics, Inc.
$1.2826

SXT22417DB38-37.400M
Suntsu Electronics, Inc.
$1.0973
Welcome back, may I help you?