
* Images are for reference only
SXT32412CB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB48-27.120M
- JLCPCB Part #
- C7386731
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 27.12MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7449
200+
$0.2967
500+
$0.2870
1000+
$0.2822
Related Products

SXT32412FB48-27.120M
Suntsu Electronics, Inc.
$0.9835

SXT32419CB48-27.120M
Suntsu Electronics, Inc.
$1.0980

SXT32417CB48-27.120M
Suntsu Electronics, Inc.
$1.0980

SXT3248FA07-19.6608M
Suntsu Electronics, Inc.
$0.8626

SXT32410CC48-20.000M
Suntsu Electronics, Inc.
$0.7691

SXT32419CC16-19.200M
Suntsu Electronics, Inc.
$1.1222
Welcome back, may I help you?