This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA12CAS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4SMA12CAS_R1_00001
JLCPCB Part #
C7023191
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 10.2V 12.6V 16.7V 1uA 25A@10/1000us 400W@10/1000us Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0825
200+ $0.0329
500+ $0.0318
1000+ $0.0313

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons