This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJS6600_S1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PJS6600_S1_00001
JLCPCB Part #
C17528086
Package
SOT-23-6
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.1A、1.6A 1.25W 1.3V 1.5nC@4.5V、1.6nC@4.5V 200mΩ@4.5V、370mΩ@4.5V 30V 93pF、125pF SOT-23-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0806
200+ $0.0323
500+ $0.0311
1000+ $0.0307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons