
* Images are for reference only
MMBZ5240B-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBZ5240B-AU_R1_000A1
- JLCPCB Part #
- C6594464
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 10V 17Ω 3uA@8V 410mW 600Ω 9.5V~10.5V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 188
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
200+
$0.0190
500+
$0.0184
1000+
$0.0181
Related Products