
* Images are for reference only
SXT21410CA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CA16-27.120M
- JLCPCB Part #
- C7023067
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 27.12MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0920
200+
$0.4365
500+
$0.4220
1000+
$0.4140
Related Products

SXT21410CB16-27.120M
Suntsu Electronics, Inc.
$1.1049

SXT21410BA16-27.120M
Suntsu Electronics, Inc.
$1.0646

SXT21412CA16-27.120M
Suntsu Electronics, Inc.
$1.1822

SXT2148CA27-25.000M
Suntsu Electronics, Inc.
$1.5059

SXT21410AA07-24.000M
Suntsu Electronics, Inc.
$1.4318

SXT21412EE17-22.1184M
Suntsu Electronics, Inc.
$1.3561
Welcome back, may I help you?