
* Images are for reference only
SXT21412CA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA16-27.120M
- JLCPCB Part #
- C7375387
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 27.12MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1827
200+
$0.4722
500+
$0.4560
1000+
$0.4480
Related Products

SXT21412CB16-27.120M
Suntsu Electronics, Inc.
$1.2118

SXT21412AA16-27.120M
Suntsu Electronics, Inc.
$1.0941

SXT22412CA16-27.120M
Suntsu Electronics, Inc.
$1.0973

C1E-27.000-6-3030-X-R
AKER
$0.6768

SXT21413BB17-20.000M
Suntsu Electronics, Inc.
$1.3455

SXT21418FB48-37.400M
Suntsu Electronics, Inc.
$0.9185
Welcome back, may I help you?