
* Images are for reference only
SXTHM218DB484-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218DB484-20.000M
- JLCPCB Part #
- C7391913
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 18pF 20MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5855
200+
$0.2349
500+
$0.2268
1000+
$0.2220
Related Products

SXTHM218DD484-20.000M
Suntsu Electronics, Inc.
$0.6000

SXTHM218FB484-20.000M
Suntsu Electronics, Inc.
$0.6434

SXTHM218DB484-27.000M
Suntsu Electronics, Inc.
$0.6804

SXTHM217BB484-24.000M
Suntsu Electronics, Inc.
$0.9989

SXTHM210EE174-32.000M
Suntsu Electronics, Inc.
$1.1147

ECS-98.3-20-5PXDU-TR
ECS
$0.7062