
* Images are for reference only
SXT21410BA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BA38-22.1184M
- JLCPCB Part #
- C7023026
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 120Ω 22.1184MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2134
200+
$0.4851
500+
$0.4689
1000+
$0.4609
Related Products

SXT21413BA38-22.1184M
Suntsu Electronics, Inc.
$1.3858

SXT21418BA38-22.1184M
Suntsu Electronics, Inc.
$0.9443

SXT21410BB38-22.1184M
Suntsu Electronics, Inc.
$1.2246

SXT21421DB16-22.1184M
Suntsu Electronics, Inc.
$1.2053

FA-128S 19.2000MF12Y-AG3
Seiko Epson
$2.4315

C1E-27.000-10-1015-X-R
AKER
$0.6768
Welcome back, may I help you?