
* Images are for reference only
SXT22416BB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB27-27.000M
- JLCPCB Part #
- C7335719
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4051
200+
$0.5608
500+
$0.5414
1000+
$0.5334
Related Products

SXT22416BB27-25.000M
Suntsu Electronics, Inc.
$0.8041

SXT22418BB27-27.000M
Suntsu Electronics, Inc.
$1.1344

SXT22410BB27-27.000M
Suntsu Electronics, Inc.
$2.0577

SXT2248CB27-20.000M
Suntsu Electronics, Inc.
$1.2263

SXT22412FC38-13.000M
Suntsu Electronics, Inc.
$1.1731

SXT22419DA27-19.200M
Suntsu Electronics, Inc.
$1.2391
Welcome back, may I help you?