
* Images are for reference only
SXT22411DD38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD38-22.1184M
- JLCPCB Part #
- C7334929
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3013
200+
$0.5196
500+
$0.5019
1000+
$0.4938
Related Products

SXT22411DD48-22.1184M
Suntsu Electronics, Inc.
$1.3029

SXT22421DD38-22.1184M
Suntsu Electronics, Inc.
$1.1034

SXT22417DD38-22.1184M
Suntsu Electronics, Inc.
$1.1034

SXT22414AA16-18.432M
Suntsu Electronics, Inc.
$1.5474

SXT2248DD17-25.000M
Suntsu Electronics, Inc.
$1.2450

SXT22410AA38-48.000M
Suntsu Electronics, Inc.
$2.0074