
* Images are for reference only
SXT3248DC48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC48-16.000M
- JLCPCB Part #
- C6272826
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16MHz 70Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1409
200+
$0.4560
500+
$0.4399
1000+
$0.4335
Related Products

SXT2248DC48-16.000M
Suntsu Electronics, Inc.
$0.7848

SXT3248DC38-16.000M
Suntsu Electronics, Inc.
$1.2263

SXT3248CC48-16.000M
Suntsu Electronics, Inc.
$1.1022

SXT32412FC27-19.200M
Suntsu Electronics, Inc.
$0.6784

SXT32422AA38-26.000M
Suntsu Electronics, Inc.
$0.9572

XC32M4-25.000-F22NLDTK
HCI
$0.4008
Welcome back, may I help you?