
* Images are for reference only
SXT11411AA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411AA27-27.120M
- JLCPCB Part #
- C7022428
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 11pF 150Ω 27.12MHz ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9560
200+
$0.3824
500+
$0.3696
1000+
$0.3631
Related Products

SXT11411AA17-27.120M
Suntsu Electronics, Inc.
$0.9608

SXT21411AA27-27.120M
Suntsu Electronics, Inc.
$1.0942

SXT11412AA27-27.120M
Suntsu Electronics, Inc.
$0.9560

416F36035IDR
CTS Electronic Components
$1.0974

416F3801XAKR
CTS Electronic Components
$1.0701

SXT11412EE16-40.000M
Suntsu Electronics, Inc.
$0.9560
Welcome back, may I help you?