
* Images are for reference only
STC53K33O38-12.800M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33O38-12.800M
- JLCPCB Part #
- C7090619
- Package
- SMD5032-4P
- Description
- -30℃~+85℃ 12.8MHz 2mA 3.3V Clipped sine wave ±2.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0086
200+
$2.3977
500+
$2.3174
1000+
$2.2788
Related Products