
* Images are for reference only
SXT21412EC17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC17-16.000M
- JLCPCB Part #
- C6310004
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 16MHz 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8230
200+
$0.3292
500+
$0.3180
1000+
$0.3131
Related Products

SXT21412ED17-16.000M
Suntsu Electronics, Inc.
$0.8327

SXT21412EC17-26.000M
Suntsu Electronics, Inc.
$1.6364

SXT21412FC17-16.000M
Suntsu Electronics, Inc.
$0.8682

SXT21418CC07-40.000M
Suntsu Electronics, Inc.
$2.3077

SXT21417EB16-37.400M
Suntsu Electronics, Inc.
$1.2329

SXT21412CB27-38.400M
Suntsu Electronics, Inc.
$1.0958
Welcome back, may I help you?