
* Images are for reference only
SXT2148EB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB16-48.000M
- JLCPCB Part #
- C5921267
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 48MHz 60Ω 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5296
200+
$0.6106
500+
$0.5912
1000+
$0.5799
Related Products

SXT2148EB16-40.000M
Suntsu Electronics, Inc.
$1.6830

SXT2148BB16-48.000M
Suntsu Electronics, Inc.
$1.3778

SXT2148EA17-48.000M
Suntsu Electronics, Inc.
$1.5167

402F27012IDR
CTS Electronic Components
$1.0014

SXT21412CB38-25.000M
Suntsu Electronics, Inc.
$1.2905

SXT2148CC17-38.400M
Suntsu Electronics, Inc.
$1.1936
Welcome back, may I help you?