
* Images are for reference only
SXT2248EC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC07-25.000M
- JLCPCB Part #
- C5934693
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 25MHz 80Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2862
200+
$0.5132
500+
$0.4971
1000+
$0.4874
Related Products

SXT2248EC27-25.000M
Suntsu Electronics, Inc.
$1.2926

SXT2248EC07-26.000M
Suntsu Electronics, Inc.
$1.1135

SXT2248EC07-20.000M
Suntsu Electronics, Inc.
$1.3378

SXT22416DC17-50.000M
Suntsu Electronics, Inc.
$1.3830

SXT22417DB16-16.384M
Suntsu Electronics, Inc.
$1.1426

SXT22412CC07-30.000M
Suntsu Electronics, Inc.
$0.7520
Welcome back, may I help you?