* Images are for reference only
400CNQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 400CNQ035
- JLCPCB Part #
- C7014917
- Package
- -
- Description
- 35V Dual Common Cathode 600mV@200A 200A - Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 400CNQ035 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
400CNQ035 technical specifications, attributes, and parameters.
400CNQ035 symbol, PCB footprint from the free EasyEDA PCB design tool.
400CNQ035 datasheets or manufacturer documentation.
Datasheet: 400CNQ035 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FR2A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1212
-
KBP3005G
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4284
-
SDURB1530
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.7515
-
SCT812B
SMC(Sangdest Microelectronicstronic (Nanjing))
$1.254
-
SDUR1530
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.84
-
SDURD530
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3063