
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | DPAK | |
| Voltage - Forward(Vf@If) | 1.8V@2A | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@1200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S4D02120E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | SMC(Sangdest Microelectronicstronic (Nanjing)) | |
| Package | DPAK | |
| Voltage - Forward(Vf@If) | 1.8V@2A | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@1200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4D02120E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S4D02120E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.