
* Images are for reference only
SMH100-LPSE-S36-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S36-SD-BK
- JLCPCB Part #
- C7012217
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 36P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8454
200+
$5.1256
500+
$4.9548
1000+
$4.8710
Related Products

SMH100-LPSE-S06-SD-BK
Sullins Connector Solutions
$2.1576

SMH100-LPSE-S33-SD-BK
Sullins Connector Solutions
$11.7771

SMH100-LPSE-S42-SD-BK
Sullins Connector Solutions
$14.9787

BC032-13-A-2-0200-0380-L-D
Global Connector Technology
$2.7377

MW-02-03-G-D-245-065-TR
Samtec
$4.1669

MW-13-03-G-D-134-065-A-P
Samtec
$18.5849
Welcome back, may I help you?