
* Images are for reference only
SFH11-NPPC-D25-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NPPC-D25-RA-BK
- JLCPCB Part #
- C7357556
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 50P 6mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7477
200+
$2.2943
500+
$2.2170
1000+
$2.1800
Related Products