
* Images are for reference only
SMH100-LPSE-S33-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S33-SD-BK
- JLCPCB Part #
- C5924110
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 33P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7903
200+
$4.7055
500+
$4.5474
1000+
$4.4700
Related Products

SMH100-LPSE-S30-SD-BK
Sullins Connector Solutions
$10.7063

SMH100-LPPE-S33-SD-BK
Sullins Connector Solutions
$6.2186

SMH100-LPSE-S42-SD-BK
Sullins Connector Solutions
$14.9956

MW-02-03-G-D-115-095-TR
Samtec
$3.6925

BC032-04-A-2-0200-0200-L-B
Global Connector Technology
$1.7180

MW-10-03-G-D-150-065-A-P
Samtec
$14.8617
Welcome back, may I help you?