
* Images are for reference only
SMH100-LPPE-S25-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S25-ST-BK
- JLCPCB Part #
- C7012159
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 25P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7957
200+
$1.5148
500+
$1.4648
1000+
$1.4390
Related Products

SMH100-LPPE-D25-ST-BK
Sullins Connector Solutions
$7.5898

SMH100-LPPE-S05-ST-BK
Sullins Connector Solutions
$0.3599

SMH100-LPPE-S29-ST-BK
Sullins Connector Solutions
$4.3910

SMH150-LPPE-D29-ST-BK
Sullins Connector Solutions
$8.7851

PH1.0-01-14PZS
XUNPU
$0.6953

SMH100-LPSE-S04-ST-BK
Sullins Connector Solutions
$1.3276
Welcome back, may I help you?