
* Images are for reference only
PH1.0-01-14PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.0-01-14PZS
- JLCPCB Part #
- C41360976
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 28P 2mm 2mm 2x14P 750mA Black Brass Gold Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
10+
$0.5637
30+
$0.4991
100+
$0.4329
500+
$0.3941
1000+
$0.3731
Welcome back, may I help you?