
* Images are for reference only
SMH150-LPPE-D29-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D29-ST-BK
- JLCPCB Part #
- C6680224
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 58P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7466
200+
$3.4900
500+
$3.3744
1000+
$3.3166
Related Products

SMH150-LPPE-D26-ST-BK
Sullins Connector Solutions
$7.8713

SMH150-LPPE-D49-ST-BK
Sullins Connector Solutions
$13.9808

SMH150-LPPE-D27-ST-BK
Sullins Connector Solutions
$8.1219

A100N01-0B19P51-H10A20
JXTCONN
$0.2435

BC035-56-A-0200-0300-L-G
Global Connector Technology
$7.0089

A100UP-ZS12P
BXCONN
$0.4787
Welcome back, may I help you?