
* Images are for reference only
MLC05-3R9M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MLC05-3R9M-RC
- JLCPCB Part #
- C6990032
- Package
- 0603
- Description
- 1.7Ω 15mA 3.9uH 35@10MHz 36MHz ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1878
200+
$0.8729
500+
$0.8444
1000+
$0.8302
Related Products
Welcome back, may I help you?