This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP506K121E-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP506K121E-TR
JLCPCB Part #
C6986874
Package
DFN2527-10
Description
-40℃~+85℃@(TA) 1 1.2MHz 1.2V 2.5V~5.5V 2A Buck Buck Built-in Fixed Yes DFN2527-10 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6267
200+ $1.0482
500+ $1.0129
1000+ $0.9953
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons