
* Images are for reference only
RP501K181A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP501K181A-TR
- JLCPCB Part #
- C6282343
- Package
- DFN2527-10
- Description
- -40℃~+85℃@(TA) 1 1.8V 1A 2.25MHz 2.5V~5.5V Buck Buck Built-in Fixed Yes DFN2527-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1291
200+
$0.8491
500+
$0.8218
1000+
$0.8073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

RP500K181A-TR
Nisshinbo Micro Devices Inc.
$1.3926

RP505K181A-TR
Nisshinbo Micro Devices Inc.
$1.9506

RP501K121A-TR
Nisshinbo Micro Devices Inc.
$2.1291

RP600K009B-TR
Nisshinbo Micro Devices Inc.
$2.6952

RP600K103D-TR
Nisshinbo Micro Devices Inc.
$3.0811

RP506K121B-TR
Nisshinbo Micro Devices Inc.
$2.6357