
* Images are for reference only
RP506K251E-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP506K251E-TR
- JLCPCB Part #
- C6986876
- Package
- DFN2527-10
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.5V 2.5V~5.5V 2A Buck Buck Built-in Fixed Yes DFN2527-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6339
200+
$1.0510
500+
$1.0157
1000+
$0.9980
Related Products

RP506K251B-TR
Nisshinbo Micro Devices Inc.
$1.5331

RP506K251D-TR
Nisshinbo Micro Devices Inc.
$1.5331

RP500K251A-TR
Nisshinbo Micro Devices Inc.
$2.0908

RP506K121E-TR
Nisshinbo Micro Devices Inc.
$2.6339

RP506K091E-TR
Nisshinbo Micro Devices Inc.
$2.3045

RP501K121A-TR
Nisshinbo Micro Devices Inc.
$2.1277