
* Images are for reference only
794894-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794894-1
- JLCPCB Part #
- C498493
- Package
- P=4.14mm
- Description
- -40℃~+90℃ 1 1x2P 2 4.14mm Locking UL94V-0 White Without Fins P=4.14mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7426
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7426
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
50+
$0.1586
150+
$0.1430
500+
$0.1234
2500+
$0.1063
4000+
$0.1010
Related Products
Welcome back, may I help you?