This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61WV204816ALL-12TLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61WV204816ALL-12TLI-TR
JLCPCB Part #
C6969468
Package
TSOPI-48
Description
-40℃~+85℃ 1.65V~2.2V 12ns 32Mbit 60mA 95mA Auto power-down function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.1654
200+ $15.6286
500+ $15.1050
1500+ $14.8481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons