
* Images are for reference only
IS25LP010E-JNLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP010E-JNLE
- JLCPCB Part #
- C6969438
- Package
- SOIC-8
- Description
- -40℃~+105℃ 100,000 cycles 104MHz 17uA 1Mbit 2.3V~3.6V 20 Years 200ms@(64KB) 450us Hardware write protection、Software write protection、Write enable latch、Power lock protection SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0502
10+
$0.8521
30+
$0.7539
100+
$0.6572
500+
$0.5976
1000+
$0.5686
Related Products
Welcome back, may I help you?