
* Images are for reference only
PZS518V2BAS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZS518V2BAS-AU_R1_000A1
- JLCPCB Part #
- C6957962
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1uA@6.2V 500mW 8.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
200+
$0.0424
500+
$0.0409
1000+
$0.0401
Welcome back, may I help you?