
* Images are for reference only
PJSOT05_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSOT05_R1_00001
- JLCPCB Part #
- C7327933
- Package
- SOT-23
- Description
- -50℃~+150℃ 20uA 42A@8/20us 500W@8/20us 550pF 5V 6V 9.8V Bidirectional TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
200+
$0.0339
500+
$0.0327
1000+
$0.0321
Related Products