* Images are for reference only
PS31L-NS11P0-M00
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- PS31L-NS11P0-M00
- JLCPCB Part #
- C6953625
- Package
- -
- Description
- 24V Double-pole, Single-throw 130V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PS31L-NS11P0-M00 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PS31L-NS11P0-M00 technical specifications, attributes, and parameters.
PS31L-NS11P0-M00 symbol, PCB footprint from the free EasyEDA PCB design tool.
PS31L-NS11P0-M00 datasheets or manufacturer documentation.
Datasheet: PS31L-NS11P0-M00 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
IA08BLN25NO
Carlo Gavazzi Computing Solutions
$116.2065
-
ICB12L50F06NOM1
Carlo Gavazzi Computing Solutions
$74.205
-
ICB30L50N15PA
Carlo Gavazzi Computing Solutions
$84.012
-
ICB30S30N22NOM1
Carlo Gavazzi Computing Solutions
$89.199
-
IA18ASN08POM1HT-K
Carlo Gavazzi Computing Solutions
$195.078
-
UA18ESD03NPM1TI
Carlo Gavazzi Computing Solutions
$271.4925