



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | DEALON | |
| Package | - | |
| Length | 3.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 8.6mm | |
| Actuator Style | Round Plunger | |
| Switch Height | 9.2mm | |
| Circuit | SPST | |
| Width | 8.65mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TK-3050-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | DEALON | |
| Package | - | |
| Length | 3.7mm | |
| Termination Style | PC Pin | |
| Operating Height | 8.6mm | |
| Actuator Style | Round Plunger | |
| Switch Height | 9.2mm | |
| Circuit | SPST | |
| Width | 8.65mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TK-3050-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TK-3050-A datasheets or manufacturer documentation.
Datasheet: TK-3050-A Datasheet (PDF)
The TK-3050-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.