
* Images are for reference only
P4SMAJ30AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMAJ30AS_R1_00001
- JLCPCB Part #
- C6948886
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 30V 33.3V 400W@10/1000us 48.4V 8.3A@10/1000us TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1965
200+
$0.0784
500+
$0.0759
1000+
$0.0746
Welcome back, may I help you?