
* Images are for reference only
P6SMB22AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMB22AS_R1_00001
- JLCPCB Part #
- C6140809
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 18.8V 1uA 20.9V 20A@10/1000us 30.6V 600W@10/1000us IEC 61000-4-2 TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
200+
$0.0497
500+
$0.0480
800+
$0.0472
Related Products
Welcome back, may I help you?