This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH630ARA330MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH630ARA330MJA0G
JLCPCB Part #
C6944907
Package
SMD,D10xL10mm
Description
-40℃~+125℃ 10mm 10mm 158.1mA@120Hz 2000hrs@125℃ 33uF 500mΩ@100kHz 63V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5364
200+ $0.2143
500+ $0.2078
1000+ $0.2046

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons