This website requires JavaScript.
no-image

* Images are for reference only

EMVE350ARA4R7MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE350ARA4R7MD55G
JLCPCB Part #
C6614028
Package
SMD,D4xL5.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 16mA@120Hz 35V 4.7uF 4mm 5.2mm ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1102
1000+ $0.0440
2500+ $0.0425
5000+ $0.0419

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons