
* Images are for reference only
E37X451CPS272MDB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X451CPS272MDB7U
- JLCPCB Part #
- C6941657
- Package
- Plugin
- Description
- -40℃~+85℃ 10.4A@120Hz 2700uF 28.6mm 38mΩ@120Hz 450V ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9910
200+
$19.1494
500+
$18.5100
1000+
$18.1928
Welcome back, may I help you?