EKYB250ELL682ML40S
Extended
* Images are for reference only

EKYB250ELL682ML40S

Attributes
Value
MFR.Part #
EKYB250ELL682ML40S
JLCPCB Part #
C1652411
Package
Plugin,D16xL40mm
Description
-40℃~+105℃ 10000hrs@105℃ 13mΩ 16mm 25V 3.587A@120Hz 40mm 6800uF 7.5mm ±20% 插件,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D16xL40mm
Operating Temperature-40℃~+105℃
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)13mΩ
Voltage Rating25V
Pin Spacing7.5mm
Height - Seated (Max)40mm
Tolerance±20%
Capacitance6800uF
Ripple Current3.587A@120Hz
Diameter16mm