
* Images are for reference only
XDPE132G5CG000XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XDPE132G5CG000XUMA1
- JLCPCB Part #
- C6938486
- Package
- QFN-56(7x7)
- Description
- -40℃~+120℃@(Ta) 2.9V~3.6V 200kHz~2MHz Buck QFN-56(7x7) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3090
200+
$6.9069
500+
$6.6765
1000+
$6.5622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?