CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IMD701AQ064X128AAXUMA1
IMD701AQ064X128AAXUMA1 - 1
IMD701AQ064X128AAXUMA1 - 2
IMD701AQ064X128AAXUMA1 - 3
Extended1/3
* Images are for reference only

IMD701AQ064X128AAXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMD701AQ064X128AAXUMA1
JLCPCB Part #
C6061900
Package
VQFN-64
Description
-40℃~+115℃@(TJ) 128KB 16KB 20 5.5V~60V ARM Cortex-M0 FLASH VQFN-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-64
Operating Temperature-40℃~+115℃@(TJ)
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply5.5V~60V
RAM Size16KB
CPU CoreARM Cortex-M0
Number of I/O20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IMD701AQ064X128AAXUMA1
IMD701AQ064X128AAXUMA1

* Images are for reference only

IMD701AQ064X128AAXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMD701AQ064X128AAXUMA1
JLCPCB Part #
C6061900
Package
VQFN-64
Description
-40℃~+115℃@(TJ) 128KB 16KB 20 5.5V~60V ARM Cortex-M0 FLASH VQFN-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMD701AQ064X128AAXUMA1

* Images are for reference only

IMD701AQ064X128AAXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMD701AQ064X128AAXUMA1
JLCPCB Part #
C6061900
Package
VQFN-64
Description
-40℃~+115℃@(TJ) 128KB 16KB 20 5.5V~60V ARM Cortex-M0 FLASH VQFN-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMD701AQ064X128AAXUMA1 Specifications

IMD701AQ064X128AAXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-64
Operating Temperature-40℃~+115℃@(TJ)
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply5.5V~60V
RAM Size16KB
CPU CoreARM Cortex-M0
Number of I/O20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMD701AQ064X128AAXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMD701AQ064X128AAXUMA1 Documents

IMD701AQ064X128AAXUMA1 datasheets or manufacturer documentation.

Datasheet: IMD701AQ064X128AAXUMA1 Datasheet (PDF)

IMD701AQ064X128AAXUMA1 Schematic Symbol & PCB Footprint

The IMD701AQ064X128AAXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.