CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GS-065-018-6-LR-TR
GS-065-018-6-LR-TR
Extended
* Images are for reference only

GS-065-018-6-LR-TR

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
GS-065-018-6-LR-TR
JLCPCB Part #
C42155544
Package
PDFN-8(8x8)
Description
-55℃~+150℃ 1.3pF 1.7V 132pF 23A 4.2nC 40.5pF 62mΩ 700V E-mode PDFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePDFN-8(8x8)
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance132pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)4.2nC
Current - Continuous Drain(Id)23A
Reverse Transfer Capacitance (Crss)1.3pF
Drain to Source Voltage700V
Output Capacitance(Coss)40.5pF
RDS(on)62mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GS-065-018-6-LR-TR
GS-065-018-6-LR-TR

* Images are for reference only

GS-065-018-6-LR-TR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
GS-065-018-6-LR-TR
JLCPCB Part #
C42155544
Package
PDFN-8(8x8)
Description
-55℃~+150℃ 1.3pF 1.7V 132pF 23A 4.2nC 40.5pF 62mΩ 700V E-mode PDFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GS-065-018-6-LR-TR

* Images are for reference only

GS-065-018-6-LR-TR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
GS-065-018-6-LR-TR
JLCPCB Part #
C42155544
Package
PDFN-8(8x8)
Description
-55℃~+150℃ 1.3pF 1.7V 132pF 23A 4.2nC 40.5pF 62mΩ 700V E-mode PDFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GS-065-018-6-LR-TR Specifications

GS-065-018-6-LR-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePDFN-8(8x8)
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance132pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)4.2nC
Current - Continuous Drain(Id)23A
Reverse Transfer Capacitance (Crss)1.3pF
Drain to Source Voltage700V
Output Capacitance(Coss)40.5pF
RDS(on)62mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS-065-018-6-LR-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GS-065-018-6-LR-TR Schematic Symbol & PCB Footprint

The GS-065-018-6-LR-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.