
* Images are for reference only
VRB2415LD-50WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRB2415LD-50WR3
- JLCPCB Part #
- C6925666
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+105℃ 1 11.8mm 11mA 15V 180mVp-p 18V~36V 2000uF 25.4mm 3.333A 300kHz 50.8mm 91% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6745
10+
$19.9966
Welcome back, may I help you?