
NC20Q00474JBA
- Manufacturer
- MFR.Part #
- NC20Q00474JBA
- JLCPCB Part #
- C17274150
- Package
- 1206
- Description
- -55℃~+150℃ 240mW 4300K 470kΩ ±3% ±5% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 240mW | |
| Resistance @ 25℃ | 470kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/85℃) | 4300K |

* Images are for reference only
NC20Q00474JBA
Extended- Manufacturer
- MFR.Part #
- NC20Q00474JBA
- JLCPCB Part #
- C17274150
- Package
- 1206
- Description
- -55℃~+150℃ 240mW 4300K 470kΩ ±3% ±5% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NC20Q00474JBA
Extended- Manufacturer
- MFR.Part #
- NC20Q00474JBA
- JLCPCB Part #
- C17274150
- Package
- 1206
- Description
- -55℃~+150℃ 240mW 4300K 470kΩ ±3% ±5% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC20Q00474JBA Specifications
NC20Q00474JBA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 240mW | |
| Resistance @ 25℃ | 470kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/85℃) | 4300K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC20Q00474JBA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC20Q00474JBA Documents
NC20Q00474JBA datasheets or manufacturer documentation.
NC20Q00474JBA Schematic Symbol & PCB Footprint
The NC20Q00474JBA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.