* Images are for reference only
MC-306 32.7680K-E3:ROHS
- Manufacturer
- SEIKO EPSON CORPORATION
- MFR.Part #
- MC-306 32.7680K-E3:ROHS
- JLCPCB Part #
- C6903299
- Package
- MC-306
- Description
- Crystals 32.768KHz 6pF 20ppm -40C +85C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MC-306 32.7680K-E3:ROHS technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MC-306 32.7680K-E3:ROHS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MC-306 32.7680K-E3:ROHS symbol, PCB footprint from the free EasyEDA PCB design tool.
MC-306 32.7680K-E3:ROHS datasheets or manufacturer documentation.
Datasheet: MC-306 32.7680K-E3:ROHS Datasheet (PDF)
Unavailable
Featured Products
-
SG7050CAN 25.000000M-TJGA0
SEIKO EPSON CORPORATION
$1.962
-
TG-3541CE 32.7680KXA0
SEIKO EPSON CORPORATION
$0.0365
-
FA-20H 12.0000MD30Z-K3
SEIKO EPSON CORPORATION
$0.6645
-
TSX-3225 16.0000MF09Z-AC3
SEIKO EPSON CORPORATION
$0.1893
-
SG-8018CG 12.288000MHZ TJHSB
SEIKO EPSON CORPORATION
$0.0365
-
TG2520SMN 20.0000M-MCGNNM0
SEIKO EPSON CORPORATION
$0.0365