
* Images are for reference only
61300311821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61300311821
- JLCPCB Part #
- C20040248
- Package
- -
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 250V 3.1mm 3A 3P 8.5mm Copper alloy Gold Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.3158
10+
$0.3078
30+
$0.3031
100+
$0.2967
Welcome back, may I help you?